text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA00-I/SN

24AA00 Series 128 bit (16 x 8) 5.5 V SMT I2C Bus Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 128b
Memory Organization: 16 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 3500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 24AA00-I/SN is a 128 bit Electrically Erasable PROM, organized as a block of 16 x 8 bit memory with a 2-wire serial interface.

This device is designed for where a smalll amount of EEPROM is needed for the storage of calibration values, ID number or manufacturing information.

Features:

  • Single supply with operation down to 1.7 V for 24AA00 devices
  • Low-power CMOS technology:
    • Read current 500 μA, typical
    • Standby current 100 nA, typical
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • Page write time 3 ms, typical
  • Self-timed erase/write cycle
  • ESD protection >4000V
  • More than 1 million erase/write cycles
  • Data retention >200 years
  • Factory programming available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DFN and 5-lead SOT-23
  • Pb-free and RoHS compliant
  • Temperature ranges available:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1800
Multiple Of:
100
Total
$295.20
USD
Quantity
Web Price
1
$0.194
200
$0.17
750
$0.164
2,000
$0.16
7,500+
$0.155
Product Variant Information section