text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA01-I/P

24AA01 Series 1 Kbit (128 x 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 3A
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 3500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1680
Multiple Of:
60
Total
$378.00
USD
Quantity
Web Price
60
$0.27
240
$0.235
1,200
$0.225
2,400
$0.22
7,500+
$0.215
Product Variant Information section