text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA014-I/MS

24AA014 Series 1 Kbit (128 x 8) 5.5 V SMT I2C Serial Bus EEPROM - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1200
Multiple Of:
100
Total
$312.00
USD
Quantity
Web Price
100
$0.305
400
$0.26
1,500
$0.255
2,500
$0.25
5,000+
$0.245
Product Variant Information section