text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA014-I/SN

24AA014 Series 1 Kbit (128 x 8) 5.5 V SMT I2C Serial Bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1400
Multiple Of:
100
Total
$343.00
USD
Quantity
Web Price
100
$0.285
400
$0.245
1,500
$0.24
3,000
$0.235
7,500+
$0.23
Product Variant Information section