text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA025T-I/MC

24AA025 Series 2 Kbit (256 x 8) 1.7 - 5.5 V I2C Serial EEPROM - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The 24AA025T-I/MC is a 2 kbit EEPROM, organized as single block of 256 x 8-bit memory with a 2-wire serial interface, available in DFN-8 package.

Features:

  • Low-Power CMOS Technology:
    • Read current 1 mA, typical
    • Standby current 1 μA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms Maximum
  • Self-timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • ESD Protection >4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DFN, TDFN and MSOP
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,056.00
USD
Quantity
Web Price
3,300+
$0.32
Product Variant Information section