text.skipToContent text.skipToNavigation

Manufacturer Part #

24AA512T-I/ST14

24AA512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM-TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,850.00
USD
Quantity
Web Price
2,500+
$1.94
Product Variant Information section