text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC512-I/ST

24FC512 Series 512 K (64 K x 8) 5.5 V Surface Mount I2C™Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$214.00
USD
Quantity
Web Price
100
$2.14
200
$1.77
400
$1.72
500+
$1.71
Product Variant Information section