text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC00T/SN

24LC00 Series 128 Bit I2C 2 Wire (16 x 8) 2.5 V Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 128b
Memory Organization: 16 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 3500ns
Operating Temp Range: 0°C to 70°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The 24LC00T/SN is a 128-bit EEPROM memory, organized as 16 x 8-bit with a 2-wire serial interface, available in SOIC-8 package.

This device is designed for where a small amount of EEPROM is needed for the storage of calibration values, ID numbers or manufacturing information.

Features: 

  • Low-Power CMOS Technology:
    • Active current 500 uA, typical
    • Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Four Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms max.
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer
  • Hardware Write Protect
  • ESD Protection >4000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 years
  • Factory Programming Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,300
Factory Lead Time:
18 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$511.50
USD
Quantity
Web Price
3,300
$0.155
6,600
$0.126
9,900
$0.125
13,200+
$0.124
Product Variant Information section