text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC01BT-I/MS

24LC01 Series 1 Kb I2C 2 Wire (128 x 8) 2.5 V Serial EEPROM SMT - MSOP-8

Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$0.35
USD
Quantity
Web Price
1
$0.35
50
$0.29
100
$0.28
250
$0.27
500+
$0.26