text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC02B-E/SN

24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1626
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
7,100
Minimum Order:
100
Multiple Of:
100
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$27.50
USD
Quantity
Web Price
100
$0.275
400
$0.25
1,500
$0.245
2,500
$0.245
5,000+
$0.24
Product Variant Information section