text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC02BT-I/OT

24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The 24LC02BT-I/OT is a 2-Kbit Electrically Erasable PROM, organized as one block of 256 x 8-bit memory with a 2-wire serial interface, available in surface mount SOT-23-5 package.

Features: 

  • Low-Power CMOS Technology:
    • Read current 1 mA, max.
    • Standby current 1 μA, max. (I-temp)
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to eliminate Ground Bounce 
  • Self-Timed Erase/Write Cycle
  • 8-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4,000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Pb-free and RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40°C to +85°C
    • Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
3000
Total
$0.30
USD
Quantity
Web Price
1
$0.295
50
$0.25
100
$0.245
500
$0.23
1,500+
$0.22
Product Variant Information section