text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC04B-I/MC

24LC04 Series 4 Kb (512 x 8) 2.5 V I2C 2 Wire Serial EEPROM -DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 2 x 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1200
Multiple Of:
150
Total
$474.00
USD
Quantity
Web Price
150
$0.47
450
$0.40
750
$0.395
3,000
$0.38
4,500+
$0.375
Product Variant Information section