text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC04B-I/S15K

24LC04B Series 4 kb (2 x 256 B x 8) 2.5 V I2C 2 Wire Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 2 x 256 B x 8
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C / 2-Wire / Serial
Access Time-Max: 3500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  MPDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
40,400
Factory Stock:Factory Stock:
0
Minimum Order:
10100
Multiple Of:
10100
Total
$2,070.50
USD
Quantity
Web Price
10,100+
$0.205
Product Variant Information section