text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC128T-E/MNY

24LC128 Series 128 Kb (16K x 8) 5.5 V I2C™ CMOS Serial EEPROM - TDFN-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,300
Multiple Of:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,848.00
USD
Quantity
Web Price
3,300+
$0.56
Product Variant Information section