text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC256-E/MS

24LC256 Series 2.5 to 5.5 V 400 Khz 256K I2C CMOS Serial EEPROM - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24LC256-E/MS - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$460.00
USD
Quantity
Web Price
100
$1.18
400
$1.15
1,500
$1.12
2,500
$1.11
5,000+
$1.07
Product Variant Information section