text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC256T-E/SN15KV05

24LC256 Series 256 Kb 2.5 V (32K x 8) 5 ms I2C Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3300
Multiple Of:
3300
Total
$3,465.00
USD
Quantity
Web Price
3,300+
$1.05
Product Variant Information section