text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC32A/SM

24LC32A Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIJ-8
Mounting Method: Surface Mount
Features & Applications

The 24LC32A (24XX32A*) serries of 32 Kbit Electrically Erasable PROM is organized as a single block of 4 K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 V, with standby and active currents of only 1 μA and 1 mA, respectively. It has been developed for advanced, lowpower applications such as personal communications or data acquisition.

The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256 Kbits address space. The 24XX32A is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages.

Features:

  • Single supply with operation down to 2.5V for 24LC32A devices
  • Low-power CMOS technology
  • 2-wire serial interface, I2C™ compatible
  • Cascadable up to eight devices
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • More than 1 million erase/write cycles
  • Data retention > 200 years
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    52 Weeks
    Minimum Order:
    1080
    Multiple Of:
    90
    Total
    $297.00
    USD
    Quantity
    Web Price
    90
    $0.32
    360
    $0.275
    1,350
    $0.265
    2,700
    $0.26
    6,750+
    $0.255
    Product Variant Information section