text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC512-I/MF

24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM SMT - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$225.60
USD
Quantity
Web Price
60
$1.10
180
$0.94
300
$0.93
1,200
$0.89
1,800+
$0.88
Product Variant Information section