text.skipToContent text.skipToNavigation

Manufacturer Part #

24VL024HT/MNY

24VL024H Series 2 Kb I2C 2 Wire (256 x 8) 1.5 V Serial EEPROM SMT - TDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.5V to 3.6V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TDFN-8
Mounting Method: Surface Mount
Features & Applications

The 24VL024 series of 2 Kbit Serial Electrically Erasable PROM with operation down to 1.5 V. The device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with maximum standby and active currents of only 1 μA and 400 μA, respectively.

The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24VL024 devices on the same bus for up to 16 Kbits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (150 mil), TSSOP, 2x3 TDFN and MSOP packages. 

Features:

  • Single-Supply with Operation down to 1.5 V
  • Low-Power CMOS Technology:
  • 2-Wire Serial Interface Bus, I2C™ Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Compatibility
  • Page Write Buffer for up to 16 Bytes
  • Self-Timed Write Cycle (including Auto-Erase)
  • Hardware Write Protection for the Entire Array
  • Cascadable up to Eight Devices
  • More than 1 Million Erase/Write Cycles
  • ESD Protection > 4,000 V
  • Data Retention > 200 Years
  • Factory Programming (QTP) Available
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    52 Weeks
    Minimum Order:
    3300
    Multiple Of:
    3300
    Total
    $1,980.00
    USD
    Quantity
    Web Price
    3,300+
    $0.60
    Product Variant Information section