text.skipToContent text.skipToNavigation

Manufacturer Part #

25AA010AT-I/MC

EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin DFN EP T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,782.00
USD
Quantity
Web Price
3,300+
$0.54
Product Variant Information section