text.skipToContent text.skipToNavigation

Manufacturer Part #

34VL02/SN

34VL02 Series 2 K (256 X 8) 1.5 V I2C Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.5V to 3.6V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 34VL02/SN is a 2 Kbit (256 x 8-bit) I2C Serial EEPROM with Software Write Protect features and capable of operation across a broad voltage range 1.5 to 3.6 V, available in surface mount SOIC-8 package.

Features:

  • Permanent and Resettable Software Write-Protect for Lower Half of the Array (00h-7Fh)
  • Single Supply with Operation Down to 1.5 V
  • Low-Power CMOS Technology:
    • Read current 1 mA, typical
    • Standby current, 100 nA, typical
  • 2-Wire Serial Interface Bus, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 1 MHz Clock for LC Versions
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • ESD Protection > 4,000V
  • Hardware Write Protection for Entire Array
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Pb-free and RoHS Compliant
  • Temperature Range: -20°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1100
Multiple Of:
100
Total
$242.00
USD
Quantity
Web Price
100
$0.255
400
$0.22
1,500
$0.215
3,000
$0.21
7,500+
$0.205
Product Variant Information section