text.skipToContent text.skipToNavigation

Manufacturer Part #

AT17LV512A-10PU

AT17LV512A: 512 kb (64 K x 8) 5.5 V FPGA Configuration EEPROM Memory - PDIP-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 15MHz
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
150
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$708.00
USD
Quantity
Web Price
50
$4.72
100
$4.72
150
$4.72
200
$4.72
250+
$4.72
Product Variant Information section