text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C02C-XHM-T

AT24C02C Series 2 Kb (256 x 8) I2C-Compatible (2-wire) Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
5000
Total
$1,800.00
USD
Quantity
Web Price
5,000
$0.22
10,000
$0.18
15,000
$0.178
20,000+
$0.177
Product Variant Information section