text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C04C-XHM-B

I2C-Serial EEPROM, 4-Kbit (512 x 8),1.7-5.5V, I-Temp, 8-TSSOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
100
Total
$2,196.00
USD
Quantity
Web Price
100
$0.23
400
$0.198
1,500
$0.192
4,000
$0.187
10,000+
$0.183
Product Variant Information section