text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C04D-SSHM-T

AT24C04D Series 4 Kb (512 x 8) 1.7 V SMT I2C Compatible Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 1.7V to 3.6V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$1,040.00
USD
Quantity
Web Price
4,000
$0.26
8,000
$0.25
12,000
$0.235
16,000+
$0.225
Product Variant Information section