text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C04D-XHM-T

AT24C04D Series 4 kb 3.6V Surface Mount I2C 2 Wire Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1745
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 1.7V to 3.6V
Supply Current: 0.3mA to 1mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C/2-Wire
Access Time-Max: 4500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$1,050.00
USD
Quantity
Web Price
5,000
$0.21
10,000
$0.17
15,000
$0.168
20,000+
$0.167
Product Variant Information section