text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C08D-MAHM-T

AT24C08D Series 8 Kbit (1Kx8) 3.6 V I2C-Compatible 2-Wire Serial EEPROM - UDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1Kx8
Supply Voltage-Nom: 1.7V to 3.6V
Supply Current: 1mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: 2-Wire / Serial
Access Time-Max: 4500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
15000
Multiple Of:
5000
Total
$2,235.00
USD
Quantity
Web Price
5,000
$0.185
10,000
$0.15
15,000
$0.149
20,000+
$0.148
Product Variant Information section