text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C16C-STUM-T

AT24C16C Series 16 Kb (2 K x 8) I2C-Compatible (2-Wire) Serial EEPROM -SOT-23-5

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$980.00
USD
Quantity
Web Price
5,000+
$0.196
Product Variant Information section