text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C16D-SSHM-T

AT24C16C Series 16 Kb (2 K x 8) 1.7 V SMT I2C-Compatible Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.7V to 3.6V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$960.00
USD
Quantity
Web Price
4,000
$0.24
8,000
$0.225
12,000
$0.215
16,000+
$0.205
Product Variant Information section