text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C256C-SSHL-B

AT24C256C Series 256 Kb (32 K x 8) 5.5 V I2C-Compatible (2-Wire) Serial EEPROM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1800
Multiple Of:
100
Total
$1,053.00
USD
Quantity
Web Price
100
$0.705
400
$0.605
1,500
$0.585
2,500
$0.575
5,000+
$0.565
Product Variant Information section