text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24C64B-10TU-1.8

2 Wire 64 Kb (8192 x 8) 1.8 to 5.5 V Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3100
Multiple Of:
100
Total
$1,565.50
USD
Quantity
Web Price
100
$0.57
300
$0.52
1,000
$0.51
2,000
$0.505
4,000+
$0.50
Product Variant Information section