text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24CM01-SSHM-T

AT24CM01 Series 1 Mb (128 K x 8) 1.7 V SMT 2 Wire Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1000kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 40 yr
Interface Type: 2-Wire / Serial
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$5,520.00
USD
Quantity
Web Price
4,000+
$1.38
Product Variant Information section