text.skipToContent text.skipToNavigation

Manufacturer Part #

AT24CM01-XHD-T

AT24CM01 Series 1 Mb (128 K x 8) 1 MHz I2C-Compatible (2-wire) Serial EEPROM

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$6,100.00
USD
Quantity
Web Price
5,000+
$1.22
Product Variant Information section