text.skipToContent text.skipToNavigation

Manufacturer Part #

AT34C02D-SSHM-T

AT34C02D Series 2 kb (256 B x 8) 1.7 V SMT I2C 2 Wire Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 B x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 1000kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C / 2-Wire / Serial
Access Time-Max: 3450ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12000
Multiple Of:
4000
Total
$3,060.00
USD
Quantity
Web Price
4,000
$0.28
8,000
$0.265
12,000
$0.255
16,000+
$0.24
Product Variant Information section