text.skipToContent text.skipToNavigation

Manufacturer Part #

ATECC508A-SSHCZ-T

IC EEPROM crypto, ECC 10Kb - ECDH/ECC 10Kb, In a 8 pin SOIC SWI, T&R package

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 10kb
Supply Voltage-Nom: 2V to 5.5V
Clock Frequency-Max: 1MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,160.00
USD
Quantity
Web Price
4,000+
$1.04
Product Variant Information section