text.skipToContent text.skipToNavigation

Manufacturer Part #

ATECC508A-SSHDA-T

ATECC508A Series 5.5 V 150 nA Surface Mount CryptoAuthentication - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 10kb
Supply Voltage-Nom: 2V to 5.5V
Clock Frequency-Max: 1MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$2,400.00
USD
Quantity
Web Price
4,000+
$0.60
Product Variant Information section