text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSHA204A-SSHDA-B

ATSHA204A Series Surface Mount CryptoAuthentication - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4.5kb
Supply Voltage-Nom: 2V to 5.5V
Clock Frequency-Max: 1MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$39.00
USD
Quantity
Web Price
100+
$0.39
Product Variant Information section