text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSHA204A-STUCZ-T

ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - SOT23-3

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4.5kb
Supply Voltage-Nom: 2V to 5.5V
Clock Frequency-Max: 1MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,225.00
USD
Quantity
Web Price
5,000+
$0.445
Product Variant Information section