text.skipToContent text.skipToNavigation

Manufacturer Part #

BR24L16F-WE2

BR24 Series 16-Kbit (2 K X 8) 1.7 to 5.5 V SMT I2C Bus Serial EEPROM - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$825.00
USD
Quantity
Web Price
2,500
$0.33
5,000
$0.27
7,500+
$0.265
Product Variant Information section