text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24AA08TDI-GT3

CAT24AA08 Series 8 kb 5.5 V Surface Mount I2C Serial EEPROM - TSOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1000kHz
Data Retention: 100 yr
Interface Type: I2C
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Pricing Section
Global Stock:
0
Germany (Online Only):
0
288,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Web Price
3,000
$0.28
6,000
$0.265
9,000
$0.255
12,000+
$0.24
Product Variant Information section