text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C208WI-GT3

CAT24C208 Series 8 Kb (4 X 256 X 8) Dual Port Serial I2C EEPROM - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
onsemi CAT24C208WI-GT3 - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 4 x 256 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,910.00
USD
Quantity
Web Price
3,000+
$0.97
Product Variant Information section