text.skipToContent text.skipToNavigation

Manufacturer Part #

M24256-BFDW6TP

M24256-BF Series 256 Kb (32 K x 8) 5.5 V Serial I²C bus EEPROM - TSSOP-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1634
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
15
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.43
USD
Quantity
Web Price
1
$0.43
50
$0.355
100
$0.345
500
$0.32
1,500+
$0.30
Product Variant Information section