
Manufacturer Part #
M24C01-RMN6TP
M24C01 Series 1 Kb (128 x 8) 400 kHz Surface Mount Serial I²C bus EEPROM -SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2450 |
Product Specification Section
STMicroelectronics M24C01-RMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C01-RMN6TP - Technical Attributes
Attributes Table
Memory Density: | 1kb |
Memory Organization: | 128 x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.0634
7,500
$0.0618
12,500
$0.061
25,000
$0.06
50,000+
$0.0585
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0634 / Stock: 0 Qty: 2,500+$0.0634 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0634 / Stock: 150,000 Qty: 2,500+$0.0634 Stock: 150,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0634 / Stock: 70,000 Qty: 2,500+$0.0634 Stock: 70,000
- Reel Qty: 2,500+ / Unit Price: $0.0634 / Stock: 0 Qty: 2,500+$0.0634 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount