text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C16-RMC6TG

M24C16-R Series 16 Kb (2 K x 8) 400 kHz SMT Serial I²C bus EEPROM - UFDFPN-8

Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$0.17
USD
Quantity
Web Price
1
$0.173
50
$0.137
100
$0.132
500
$0.12
1,500+
$0.113