text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C32-DRDW3TP/K

M24C32-A125 Series 32 kb (4 K x 8) 1.7 V SMT I2C Serial EEPROM - TSSOP-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 32kb
Memory Organization: 4 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 1000kHz
Write Cycle Time-Max (tWC): 4ms
Data Retention: 100 yr
Interface Type: I2C / Serial
Access Time-Max: 900ns
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,520.00
USD
Quantity
Web Price
4,000+
$0.38
Product Variant Information section