text.skipToContent text.skipToNavigation

Manufacturer Part #

93C86CT-E/SN

93C86 Series 16 Kbit (2K x 8 / 1K x 16) 5.5 V Microwire Serial EEPROM - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 200 yr
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,300
Multiple Of:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,287.00
USD
Quantity
Web Price
3,300+
$0.39
Product Variant Information section