text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC66C-I/P

93LC66C Series 4 Kb (512 x 8/256 x 16) 5.5 V Microwire Compatible Serial EEPROM

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 512 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 6ms
Word Length: 8b
Data Retention: 200 yr
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,260
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$321.30
USD
Quantity
Web Price
60
$0.305
240
$0.265
1,200
$0.255
2,400
$0.25
7,500+
$0.245
Product Variant Information section