text.skipToContent text.skipToNavigation

Manufacturer Part #

BR93L66RFVM-WTR

Microwire BUS EEPROM (3-Wire), 4Kb(256X16), 1.8V-5.5V, I-Temp, MSOP8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 256 x 16
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Web Price
3,000
$0.26
6,000
$0.245
9,000+
$0.235
Product Variant Information section