text.skipToContent text.skipToNavigation

Manufacturer Part #

SLE952500000XTSA1

SLE95250 Series 5.5 V OPTIGA Trust B Authentication - TSNP-6-9

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.35V to 5.5V
Operating Temp Range: -40°C to +85°C
Features & Applications

OPTIGA Trust B is a robust cryptographic solution for embedded systems requiring easy-to-integrate, reliable authentication features. This security solution is designed to help system and device manufacturers safeguard the authenticity, integrity and safety of their original products. As a turnkey solution, it provides enhanced protection against aftermarket counterfeit replacements, thus helping to maintain OEM authenticity and safeguard the user experience.

FEATURES 

  • Strong cost efficient asymmetric cryptography with ECC 131-bit key length
  • OPTIGA Digital Certificate (ODC) with device personalization (unique key pair per chip)
  • Turnkey solution including host-side software for easy integration
  • 512-bit user NVM
  • Easy-to-implement single-wire host interface
  • Size-optimized TSNP-6-9 package (1.1 x 1.5mm)

APPLICATIONS

  • Battery authentication
  • IoT edge devices
  • Consumer accessories
  • IP and PCB design protection
  • Original replacement parts
  • Medical and diagnostic equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$4,650.00
USD
Quantity
Web Price
7,500+
$0.62
Product Variant Information section