text.skipToContent text.skipToNavigation

Manufacturer Part #

AT28BV64B-20JU

AT28BV64B Series 64 Kb (8 K x 8) 3.6 V Battery-Voltage Parallel EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 200ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
512
Multiple Of:
32
Total
$2,964.48
USD
Quantity
Web Price
32
$7.24
64
$6.03
128
$5.85
160+
$5.79
Product Variant Information section